Part Details for NPC-1803 by Quest Technology International Inc
Overview of NPC-1803 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NPC-1803-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1740 / $3.0200 | Buy Now |
DISTI #
70121712
|
RS | Patch Cord, RJ45 Plug x 2, Cat5E, 3Ft., White, UL Stds | Quest Technology International Inc. NPC-1803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$2.8200 / $3.0800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 0.914m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
1 In Stock |
|
$1.5700 / $6.2200 | Buy Now |
|
Master Electronics | Cable Assembly UTP 0.914m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
1 In Stock |
|
$1.5700 / $6.2200 | Buy Now |
DISTI #
10137391
|
TestEquity LLC | Quest Technology NPC-1803 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 3 Ft, White | 50 |
|
$2.4600 | Buy Now |