Part Details for NPCB14-X by Panduit Corp
Overview of NPCB14-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPCB14-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPCB14-X
|
Avnet Americas | Cable Assembly Power Standard 1.8m IEC C20 to IEC C19 16A 250V Black - Bulk (Alt: NPCB14-X) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$418.0500 | Buy Now |
DISTI #
PANNPCB14-X
|
Heilind Electronics | NON LOCKING POWER CORD, IEC C C20 TO IEC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
NPCB14-X
|
Avnet Americas | Cable Assembly Power Standard 1.8m IEC C20 to IEC C19 16A 250V Black - Bulk (Alt: NPCB14-X) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$418.0500 | Buy Now |