Part Details for NPDFT-N-BL-L-T6 (ALTERNATE: AN026412N) by ITT Interconnect Solutions
Overview of NPDFT-N-BL-L-T6 (ALTERNATE: AN026412N) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPDFT-N-BL-L-T6 (ALTERNATE: AN026412N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524852
|
RS | Panel Mount Industrial Power Socket, Rated At 660A, 1000 V ac | ITT Cannon NPDFT-N-BL-L-T6 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$222.7400 | RFQ |