Part Details for NPI-19H-300AV by Amphenol Corporation
Overview of NPI-19H-300AV by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-19H-300AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-19H-300AV
|
Avnet Americas | Pressure Sensor 0.099V to 0.101V 0psi to 300psi Absolute - Trays (Alt: NPI-19H-300AV) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$47.5461 / $90.3847 | Buy Now |
DISTI #
527-NPI-19H-300AV
|
Mouser Electronics | Industrial Pressure Sensors 300 PSIG/A RoHS: Compliant | 44 |
|
$88.0400 / $106.0100 | Buy Now |
DISTI #
NPI-19H-300AV
|
Avnet Americas | Pressure Sensor 0.099V to 0.101V 0psi to 300psi Absolute - Trays (Alt: NPI-19H-300AV) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$47.5461 / $90.3847 | Buy Now |