Part Details for NPI-19J-300G2 by Amphenol Corporation
Overview of NPI-19J-300G2 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NPI-19J-300G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI-19J-300G2
|
Avnet Americas | Pressure Sensor Module Gauge 2068kPa Thread Mount - Trays (Alt: NPI-19J-300G2) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$49.1238 / $76.2377 | Buy Now |
DISTI #
70AJ5194
|
Avnet Americas | Pressure Sensor Module Gauge 2068kPa Thread Mount - Bulk (Alt: 70AJ5194) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$71.5800 / $90.5500 | Buy Now |
DISTI #
527-NPI-19J-300G2
|
Mouser Electronics | Industrial Pressure Sensors PRESS SEN MEDIA ISO 300 PSI RoHS: Compliant | 3 |
|
$70.8500 / $90.8500 | Buy Now |
DISTI #
60680927
|
Verical | Industrial Pressure Sensor 0psi to 300psi Gage 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 3 |
|
$61.5100 / $72.6800 | Buy Now |
DISTI #
NPI19J300G2
|
TTI | Industrial Pressure Sensors PRESS SEN MEDIA ISO 300 PSI RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Bulk | Americas - 0 |
|
$70.5600 | Buy Now |
DISTI #
NPI-19J-300G2
|
Avnet Americas | Pressure Sensor Module Gauge 2068kPa Thread Mount - Trays (Alt: NPI-19J-300G2) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$49.1238 / $76.2377 | Buy Now |
DISTI #
70AJ5194
|
Avnet Americas | Pressure Sensor Module Gauge 2068kPa Thread Mount - Bulk (Alt: 70AJ5194) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$71.5800 / $90.5500 | Buy Now |
Part Details for NPI-19J-300G2
NPI-19J-300G2 CAD Models
NPI-19J-300G2 Part Data Attributes:
|
NPI-19J-300G2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPI-19J-300G2
Amphenol Corporation
Peizoresistive Sensor, Gage,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Linearity (%) | 0.25 % | |
Number of Bits | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL OUTPUT | |
Port Type | 1/8-27NPT | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |