Part Details for NPI-19M-300A2 by Amphenol Advanced Sensors
Overview of NPI-19M-300A2 by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI-19M-300A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5207
|
Newark | Pressure Sensor, 300Psi, Absolute, I2C, Operating Pressure Max:300Psi, Sensor Output Type:I2C Digital, Pressure Measurement Type:Absolute, Voltage Rating:3.3Vdc, Port Style:M12 X 1.5, Supply Current:3Ma Rohs Compliant: Yes |Amphenol Advanced Sensors NPI-19M-300A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$50.0600 | Buy Now |
DISTI #
45-NPI-19M-300A2-ND
|
DigiKey | SENSOR 300PSIA M12 14BIT Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4 In Stock |
|
$65.9758 / $86.4500 | Buy Now |
DISTI #
73182663
|
RS | Pressure Sensor, 300 PSI, Absolute, I2C, Digital, Stainless Steel, NPI-19 Series | Amphenol Advanced Sensors NPI-19M-300A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$71.7500 / $86.4500 | Buy Now |
DISTI #
AASNPI-19M-300A2
|
Heilind Electronics | 300 PSIA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77769044
|
Verical | NPI-19M-300A2 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$63.6724 / $72.0288 | Buy Now |