Part Details for NPI16W100MTRF by NIC Components Corp
Overview of NPI16W100MTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NPI16W100MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI16W100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.1 A, Unshielded, 1.1 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W100MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3372 / $0.3770 | Buy Now |
|
Future Electronics | NPI_W Series 10 uH ±20 % Tolerance 1.1 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 190 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 152 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
NPI16W100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.1 A, Unshielded, 1.1 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W100MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3372 / $0.3770 | Buy Now |
DISTI #
NPI16W100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.1 A, Unshielded, 1.1 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W100MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.3372 / $0.3770 | Buy Now |
DISTI #
NPI16W100MTRF
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 1.1 A, Unshielded, 1.1 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: NPI16W100MTRF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | NPI_W Series 10 uH �20 % Tolerance 1.1 A Unshielded SMT Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 30000 |
|
$0.4267 / $0.4571 | Buy Now |
Part Details for NPI16W100MTRF
NPI16W100MTRF CAD Models
NPI16W100MTRF Part Data Attributes
|
NPI16W100MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI16W100MTRF
NIC Components Corp
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPI16W100MTRF
This table gives cross-reference parts and alternative options found for NPI16W100MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI16W100MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1608MT100 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | NPI16W100MTRF vs PD1608MT100 |
ASPI-0402T-100M-T | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | NPI16W100MTRF vs ASPI-0402T-100M-T |
LMXN0705M100CTAS | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | NPI16W100MTRF vs LMXN0705M100CTAS |