Part Details for NPIM104PR36MTRF by NIC Components Corp
Overview of NPIM104PR36MTRF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM104PR36MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8776
|
Newark | Inductor, 360Nh, Shielded, 31A, Inductance:360Nh, Rms Current (Irms):31A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Npim_P Series, Inductor Case/Package:-, Dc Resistance Max:0.0012Ohm Rohs Compliant: Yes |Nic Components NPIM104PR36MTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 485 |
|
$0.1600 | Buy Now |
DISTI #
41AH8777
|
Newark | Inductor, 360Nh, Shielded, 31A, Inductance:360Nh, Rms Current (Irms):31A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Npim_P Series, Dc Resistance Max:0.0012Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM104PR36MTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4730 / $0.5010 | Buy Now |
DISTI #
NPIM104PR36MTRF
|
Avnet Americas | Power Inductor (SMD), 360 nH, ± 20%, 31 A, Shielded, 60 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: NPIM104PR36MTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.4686 / $0.4970 | Buy Now |
DISTI #
41AH8776
|
Avnet Americas | Power Inductor (SMD), 360 nH, ± 20%, 31 A, Shielded, 60 A, 11mm x 10mm x 3.8mm - Product that comes on tape, but is not reeled (Alt: 41AH8776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 485 Partner Stock |
|
$1.0000 / $1.4400 | Buy Now |
DISTI #
V72:2272_06858595
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz Metal 31A 0.0012Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1616 Container: Cut Strips | Americas - 150 |
|
$0.4936 / $0.5080 | Buy Now |
DISTI #
V79:2366_23263559
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz Metal 31A 0.0012Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1616 | Americas - 97 |
|
$0.4250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4270 | Buy Now |
DISTI #
61340051
|
Verical | Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz Metal 31A 0.0012Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 | Americas - 485 |
|
$0.2508 | Buy Now |
DISTI #
25760592
|
Verical | Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz Metal 31A 0.0012Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1616 | Americas - 150 |
|
$0.4936 / $0.5032 | Buy Now |
DISTI #
32460579
|
Verical | Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz Metal 31A 0.0012Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1616 | Americas - 97 |
|
$0.4250 | Buy Now |
Part Details for NPIM104PR36MTRF
NPIM104PR36MTRF CAD Models
NPIM104PR36MTRF Part Data Attributes
|
NPIM104PR36MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM104PR36MTRF
NIC Components Corp
General Purpose Inductor, 0.36uH, 20%, 1 Element, Metal Composite-Core, SMD, 4339, CHIP, 4339, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4339 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Case/Size Code | 4339 | |
Construction | Molded | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |