Part Details for NPIM42PAR10YTRQYF by NIC Components Corp
Overview of NPIM42PAR10YTRQYF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM42PAR10YTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM42PAR10YTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.1uH 30% 100kHz 12A T/R - Tape and Reel (Alt: NPIM42PAR10YTRQYF) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7635 / $0.8535 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
NPIM42PAR10YTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.1uH 30% 100kHz 12A T/R - Tape and Reel (Alt: NPIM42PAR10YTRQYF) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7635 / $0.8535 | Buy Now |
DISTI #
NPIM42PAR10YTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.1uH 30% 100kHz 12A T/R - Tape and Reel (Alt: NPIM42PAR10YTRQYF) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.7635 / $0.8535 | Buy Now |
Part Details for NPIM42PAR10YTRQYF
NPIM42PAR10YTRQYF CAD Models
NPIM42PAR10YTRQYF Part Data Attributes
|
NPIM42PAR10YTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM42PAR10YTRQYF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 12 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |