Part Details for NPIM74B100MTRF by NIC Components Corp
Overview of NPIM74B100MTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIM74B100MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8888
|
Newark | Inductor, 10Uh, Shielded, 4A, Inductance:10Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Npim_B Series, Dc Resistance Max:0.068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM74B100MTRF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
41AH8889
|
Newark | Inductor, 10Uh, Shielded, 4A, Inductance:10Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Npim_B Series, Dc Resistance Max:0.068Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NPIM74B100MTRF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NPIM74B100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 5.5 A, 6.95mm x 6.6mm x 2.8mm - Tape and Reel (Alt: NPIM74B100MTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5782 / $0.6132 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.5270 | Buy Now |
DISTI #
NPIM74B100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 5.5 A, 6.95mm x 6.6mm x 2.8mm - Tape and Reel (Alt: NPIM74B100MTRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5782 / $0.6132 | Buy Now |
DISTI #
NPIM74B100MTRF
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 4 A, Shielded, 5.5 A, 6.95mm x 6.6mm x 2.8mm - Tape and Reel (Alt: NPIM74B100MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIM74B100MTRF
NPIM74B100MTRF CAD Models
NPIM74B100MTRF Part Data Attributes:
|
NPIM74B100MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM74B100MTRF
NIC Components Corp
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2726, CHIP, 2726, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2726 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2726 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.95 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |