Part Details for NPIM74PAR15YTRQYF by NIC Components Corp
Overview of NPIM74PAR15YTRQYF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPIM74PAR15YTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIM74PAR15YTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.15uH 30% 100kHz 27A T/R - Tape and Reel (Alt: NPIM74PAR15YTRQYF) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3181 / $0.3556 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
DISTI #
NPIM74PAR15YTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.15uH 30% 100kHz 27A T/R - Tape and Reel (Alt: NPIM74PAR15YTRQYF) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3181 / $0.3556 | Buy Now |
DISTI #
NPIM74PAR15YTRQYF
|
Avnet Americas | Inductor Power Molded/Shielded 0.15uH 30% 100kHz 27A T/R - Tape and Reel (Alt: NPIM74PAR15YTRQYF) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3181 / $0.3556 | Buy Now |
Part Details for NPIM74PAR15YTRQYF
NPIM74PAR15YTRQYF CAD Models
NPIM74PAR15YTRQYF Part Data Attributes
|
NPIM74PAR15YTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIM74PAR15YTRQYF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0019 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 27 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |