Part Details for NPIS27H100MTRF by NIC Components Corp
Overview of NPIS27H100MTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NPIS27H100MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS27H100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.4 A, Shielded, 5.4 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: NPIS27H100MTRF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2580 / $0.3023 | Buy Now |
|
Future Electronics | NPIS_H Series 10 uH ±20 % Tolerance 5.4 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.2600 / $0.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 65 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | 52 |
|
$0.5000 / $1.0000 | Buy Now | |
DISTI #
NPIS27H100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.4 A, Shielded, 5.4 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: NPIS27H100MTRF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2580 / $0.3023 | Buy Now |
DISTI #
NPIS27H100MTRF
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5.4 A, Shielded, 5.4 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: NPIS27H100MTRF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2580 / $0.3023 | Buy Now |
DISTI #
NPIS27H100MTRF
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 5.4 A, Shielded, 5.4 A, 12.5mm x 12.5mm x 8mm - Tape and Reel (Alt: NPIS27H100MTRF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS27H100MTRF
NPIS27H100MTRF CAD Models
NPIS27H100MTRF Part Data Attributes
|
NPIS27H100MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS27H100MTRF
NIC Components Corp
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 4949 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.0216 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for NPIS27H100MTRF
This table gives cross-reference parts and alternative options found for NPIS27H100MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIS27H100MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCDRH127F-100M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4949, ROHS COMPLIANT | Central Technologies | NPIS27H100MTRF vs CTCDRH127F-100M |