Part Details for NPIS35LS2R2YTRF by NIC Components Corp
Overview of NPIS35LS2R2YTRF by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NPIS35LS2R2YTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8955
|
Newark | Inductor, 2.2Uh, Semishielded, 1.6A, Inductance:2.2Μh, Rms Current (Irms):1.6A, Inductor Construction:Semishielded, Saturation Current (Isat):1.6A, Product Range:Npis_Ls Series, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Nic Components NPIS35LS2R2YTRF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
41AH8954
|
Newark | Inductor, 2.2Uh, Semishielded, 1.6A, Inductance:2.2Μh, Rms Current (Irms):1.6A, Inductor Construction:Semishielded, Saturation Current (Isat):1.6A, Product Range:Npis_Ls Series, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Nic Components NPIS35LS2R2YTRF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NPIS35LS2R2YTRF
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 1.6 A, Shielded, 1.6 A, 3mm x 3mm x 1.7mm - Tape and Reel (Alt: NPIS35LS2R2YTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1069 / $0.1195 | Buy Now |
|
Future Electronics | NPIS_LS Series 2.2 uH ±30 % Tol. 1.6 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1050 / $0.1140 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1680 / $0.8400 | Buy Now | |
|
Quest Components | 1368 |
|
$0.2520 / $0.6300 | Buy Now | |
DISTI #
NPIS35LS2R2YTRF
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 1.6 A, Shielded, 1.6 A, 3mm x 3mm x 1.7mm - Tape and Reel (Alt: NPIS35LS2R2YTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1069 / $0.1195 | Buy Now |
DISTI #
NPIS35LS2R2YTRF
|
Avnet Asia | Power Inductor (SMD), 2.2 uH, ± 30%, 1.6 A, Shielded, 1.6 A, 3mm x 3mm x 1.7mm (Alt: NPIS35LS2R2YTRF) RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NPIS35LS2R2YTRF
NPIS35LS2R2YTRF CAD Models
NPIS35LS2R2YTRF Part Data Attributes:
|
NPIS35LS2R2YTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS35LS2R2YTRF
NIC Components Corp
General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 1212, CHIP, 1212, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.7 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 86 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |