Part Details for NPIS48LS4R7MTRF by NIC Components Corp
Overview of NPIS48LS4R7MTRF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for NPIS48LS4R7MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9009
|
Newark | Inductor, 4.7Uh, Semishielded, 1.2A, Inductance:4.7Μh, Rms Current (Irms):1.2A, Inductor Construction:Semishielded, Saturation Current (Isat):1.7A, Product Range:Npis_Ls Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm Rohs Compliant: Yes |Nic Components NPIS48LS4R7MTRF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1630 | Buy Now |
DISTI #
41AH9008
|
Newark | Inductor, 4.7Uh, Semishielded, 1.2A, Inductance:4.7Μh, Rms Current (Irms):1.2A, Inductor Construction:Semishielded, Saturation Current (Isat):1.7A, Product Range:Npis_Ls Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm Rohs Compliant: Yes |Nic Components NPIS48LS4R7MTRF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2490 | Buy Now |
DISTI #
NPIS48LS4R7MTRF
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.06 A, Shielded, 1.45 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NPIS48LS4R7MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1120 / $0.1252 | Buy Now |
DISTI #
V79:2366_23256801
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.2A 0.09Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 978 Package Multiple: 1 Date Code: 1625 | Americas - 1338 |
|
$0.1023 | Buy Now |
DISTI #
V72:2272_06859290
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.2A 0.09Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1625 Container: Cut Strips | Americas - 337 |
|
$0.1033 / $0.1073 | Buy Now |
|
Future Electronics | Ind Power Shielded Wirewound 4.7uH 20% 100KHz 1.2A 1515 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.1130 / $0.1200 | Buy Now |
DISTI #
58128720
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.2A 0.09Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.1805 | Buy Now |
DISTI #
32597620
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.2A 0.09Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 978 Package Multiple: 1 Date Code: 1625 | Americas - 1338 |
|
$0.1023 | Buy Now |
DISTI #
25760735
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.2A 0.09Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1625 | Americas - 337 |
|
$0.1033 / $0.1053 | Buy Now |
DISTI #
NPIS48LS4R7MTRF
|
Avnet Abacus | Power Inductor (SMD), 4.7 uH, � 20%, 1.06 A, Shielded, 1.45 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NPIS48LS4R7MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS48LS4R7MTRF
NPIS48LS4R7MTRF CAD Models
NPIS48LS4R7MTRF Part Data Attributes
|
NPIS48LS4R7MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS48LS4R7MTRF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |