Part Details for NPIS63LS100MTRF by NIC Components Corp
Overview of NPIS63LS100MTRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPIS63LS100MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS63LS100MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 820nH 30% 100KHz 3.8A 2424 T/R - Tape and Reel (Alt: NPIS63LS100MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1463 / $0.1636 | Buy Now |
DISTI #
NPIS63LS100MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 820nH 30% 100KHz 3.8A 2424 T/R - Tape and Reel (Alt: NPIS63LS100MTRF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1406 / $0.1647 | Buy Now |
|
Future Electronics | NPIS63LS Series 10 uH ±20 % 2.35 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
DISTI #
59128509
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.05A 0.065Ohm DCR 2424 T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$0.2325 | Buy Now |
DISTI #
NPIS63LS100MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 820nH 30% 100KHz 3.8A 2424 T/R - Tape and Reel (Alt: NPIS63LS100MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1463 / $0.1636 | Buy Now |
DISTI #
NPIS63LS100MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 820nH 30% 100KHz 3.8A 2424 T/R - Tape and Reel (Alt: NPIS63LS100MTRF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1406 / $0.1647 | Buy Now |
DISTI #
NPIS63LS100MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 820nH 30% 100KHz 3.8A 2424 T/R - Tape and Reel (Alt: NPIS63LS100MTRF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1406 / $0.1647 | Buy Now |
DISTI #
NPIS63LS100MTRF
|
Avnet Americas | Ind Power Shielded Wirewound 820nH 30% 100KHz 3.8A 2424 T/R - Tape and Reel (Alt: NPIS63LS100MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1463 / $0.1636 | Buy Now |
DISTI #
NPIS63LS100MTRF
|
Avnet Abacus | Inductor SMD Shielded 10uH +/-20%6x6x2.8 - Tape and Reel (Alt: NPIS63LS100MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS63LS100MTRF
NPIS63LS100MTRF CAD Models
NPIS63LS100MTRF Part Data Attributes
|
NPIS63LS100MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS63LS100MTRF
NIC Components Corp
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.05 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |