Part Details for NPMG1210S12M1R0TRF by NIC Components Corp
Overview of NPMG1210S12M1R0TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPMG1210S12M1R0TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NPMG1210S12M1R0TRFTR-ND
|
DigiKey | FIXED IND SMT 1000 nH 4 A 36mOhm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
V72:2272_28705780
|
Arrow Electronics | Low Loss Moulded Power Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 Container: Cut Strips | Americas - 2000 |
|
$0.1996 / $0.3817 | Buy Now |