NPORT 5230A by: Moxa Inc

Part Details for NPORT 5230A by Moxa Inc

Overview of NPORT 5230A by Moxa Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NPORT 5230A

Part # Distributor Description Stock Price Buy
DISTI # 71989306
RS device server,2 port,10/100M Ethernet, RS-422/485,Terminal block,0.5KV serial su | Moxa NPort 5230A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 3
  • 1 $320.3600
  • 10 $304.3400
  • 25 $288.3200
$288.3200 / $320.3600 Buy Now
Neutron USA 2 port device server, 10/100M Ethernet, RS-422/485, Terminal block, 15KV ESD, 0.5KV serial surge, 12~48VDC, 0~60C 5
  • 1 $268.3000
$268.3000 Buy Now

Part Details for NPORT 5230A

NPORT 5230A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPORT 5230A by Moxa Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPORT 5230A by Moxa Inc

  • Please alert me when NPORT 5230A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NPORT 5230A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPORT 5230A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NPORT 5230A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPORT 5230A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPORT 5230A by Moxa Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: