Part Details for NPORT 5650-8-T by Moxa Inc
Overview of NPORT 5650-8-T by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPORT 5650-8-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71991906
|
RS | Rackmount Device Server,8 port,10/100M Ethernet, RS-232/422/485,RJ-45,-40-75C | Moxa NPort 5650-8-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$1,600.3200 / $1,649.8200 | Buy Now |
|
Neutron USA | 8 port device server, 10/100M Ethernet, RS-232/422/485, RJ-45 8pin, 15KV ESD, 100V or 240V, -40~75°C | 2 |
|
$1,550.4900 | Buy Now |