Part Details for NPORT 6650-32 by Moxa Inc
Overview of NPORT 6650-32 by Moxa Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66506-002 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
66506-103 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
66506-068 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for NPORT 6650-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-NPORT6650-32-ND
|
DigiKey | 32 PORTS RS-232/422/485 SECURE D Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$2,630.0000 | Buy Now |
DISTI #
71992592
|
RS | Secure Device Server,32 port RS-232/422/485,DB9 Male,2 10/100M,100V-240VAC | Moxa NPort 6650-32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6 |
|
$2,759.7600 / $2,845.1100 | Buy Now |
|
Neutron USA | 32 port RS-232/422/485 secure device server, 100V~240VAC | 5 |
|
$2,268.9400 | Buy Now |