Part Details for NPP-6024 by Quest Technology International Inc
Overview of NPP-6024 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPP-6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NPP-6024-ND
|
DigiKey | CAT6 UTP PATCH PANEL 24PORT 19" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$55.3036 / $76.6100 | Buy Now |
DISTI #
70235107
|
RS | PatchPanel, Cat6, 24 Port, 8P8C, 19 In., EIA568A/B, UL | Quest Technology International Inc. NPP-6024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9300 / $79.3700 | RFQ |
|
Onlinecomponents.com | Conn RJ-45 F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 6 |
1 In Stock |
|
$52.6800 / $54.2900 | Buy Now |
|
Master Electronics | Conn RJ-45 F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 6 |
1 In Stock |
|
$52.6800 / $54.2900 | Buy Now |
DISTI #
10138124
|
TestEquity LLC | Quest Technology NPP-6024 Patch Panel, CAT6 UTP, 24-Port, 19" Rack Mount, 1U, Black | 0 |
|
$81.1200 | Buy Now |