Part Details for NPS24-M by Artesyn Embedded Technologies
Overview of NPS24-M by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPS24-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R5437
|
Newark | Power Supply, Ac-Dc, Medical, 15V, 1.7A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):40W @ 200Lfm, Power Rating (Convection Cooling):25W, Input Voltage Vac:90V Ac To 264V Ac, Width:50.8Mmrohs Compliant: Yes |Artesyn Embedded Technologies NPS24-M Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 15VDC - 1.7A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
31 In Stock |
|
$20.3100 / $26.9500 | Buy Now |
DISTI #
000000000005108773
|
Sager | Switching Power Supplies 15V output 25W 2x4 Medical &Non-Medical Min Qty: 1 | 79 |
|
$20.6900 / $22.5100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Open Frame - Medical - 15VDC - 1.7A - Input: 90 to 264VAC - 4 x 2 x 1 inches RoHS: Compliant |
31 In Stock |
|
$20.3100 / $26.9500 | Buy Now |
Part Details for NPS24-M
NPS24-M CAD Models
NPS24-M Part Data Attributes
|
NPS24-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
NPS24-M
Artesyn Embedded Technologies
POWER SUP MED&ITE 15V 40W 2"X4"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | 127V TO 300 VDC OPERATING VOLTAGE AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, NEMKO, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.7 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25.5 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |