Part Details for NPXE1601A272MJTM by YMIN
Overview of NPXE1601A272MJTM by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPXE1601A272MJTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10V 2700uF 20% Plugin,10x16mm Solid Capacitors ROHS | 444 |
|
$0.3070 / $0.5132 | Buy Now |