Part Details for NR10050T3R8N by TAIYO YUDEN
Overview of NR10050T3R8N by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR10050T3R8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4742
|
Newark | Inductor, High Current Wound, 3.8Uh30%, T&r Rohs Compliant: Yes |Taiyo Yuden NR10050T3R8N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4400 | Buy Now |
DISTI #
93K5675
|
Newark | Inductor, Shielded, 3.8Uh, 7.3A, Smd, Inductance:3.8Μh, Rms Current (Irms):6.8A, Inductor Construction:Shielded, Saturation Current (Isat):7.3A, Product Range:Nr Series, Dc Resistance Max:0.013Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR10050T3R8N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6980 | Buy Now |
DISTI #
587-1695-1-ND
|
DigiKey | FIXED IND 3.8UH 6.8A 16.9MOHM SM Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
545 In Stock |
|
$0.3125 / $0.8200 | Buy Now |
DISTI #
NR10050T3R8N
|
Avnet Americas | Ind Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A T/R - Tape and Reel (Alt: NR10050T3R8N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
963-NR10050T3R8N
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBH10050HL3R8N 1005 3.8uH 16.9mOhms 30%Tol 6.8A HiCu RoHS: Compliant | 754 |
|
$0.3120 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A 16.9mOhm DCR T/R RoHS: Compliant |
20000 In Stock |
|
$0.3427 / $0.4093 | Buy Now |
DISTI #
58120163
|
Verical | Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A 0.0169Ohm DCR T/R Min Qty: 500 Package Multiple: 500 Date Code: 2105 | Americas - 20000 |
|
$0.4656 / $0.5685 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.6510 / $1.0850 | Buy Now |
Part Details for NR10050T3R8N
NR10050T3R8N CAD Models
NR10050T3R8N Part Data Attributes:
|
NR10050T3R8N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR10050T3R8N
TAIYO YUDEN
General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0169 Ω | |
Inductance-Nom (L) | 3.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 6.8 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |