Part Details for NR3010T330M by TAIYO YUDEN
Overview of NR3010T330M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NR3010T330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0203
|
Newark | Inductor, Shielded, 33Uh, 260A, Smd, Inductance:33Μh, Rms Current (Irms):275Ma, Inductor Construction:Shielded, Saturation Current (Isat):260Ma, Product Range:Nr Series, Dc Resistance Max:1.55Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR3010T330M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2290 | Buy Now |
DISTI #
587-NR3010T330MCT-ND
|
DigiKey | FIXED IND 33UH 275MA 1.86OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1125 / $0.3600 | Buy Now |
DISTI #
NR3010T330M
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 275mA 1212 T/R - Tape and Reel (Alt: NR3010T330M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1422 / $0.1602 | Buy Now |
DISTI #
963-NR3010T330M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD3030KKT330M 3010 33uH 1860mOhms 20% 260mA LwPrfl RoHS: Compliant | 783 |
|
$0.1120 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1200 | Buy Now |
|
Bristol Electronics | 1349 |
|
RFQ | ||
DISTI #
NR3010T330M
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 275mA 1212 T/R - Tape and Reel (Alt: NR3010T330M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1422 / $0.1602 | Buy Now |
Part Details for NR3010T330M
NR3010T330M CAD Models
NR3010T330M Part Data Attributes:
|
NR3010T330M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3010T330M
TAIYO YUDEN
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.86 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NR3010T330M
This table gives cross-reference parts and alternative options found for NR3010T330M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR3010T330M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXBD3030KKT330M | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3010T330M vs LLXBD3030KKT330M |
LSXBD3030KKT330M | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3010T330M vs LSXBD3030KKT330M |