-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5686
|
Newark | Inductor, Shielded, 10Uh, 700Ma, Smd, Inductance:10Μh, Rms Current (Irms):710Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Nr Series, Dc Resistance Max:0.23Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR3015T100M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now |
DISTI #
87K4770
|
Newark | Inductor, Shielded, 10Uh, 700Ma, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):710Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:Nr Series, Dc Resistance Max:0.23Ohm, Product Length:3Mm Rohs Compliant: Yes |Taiyo Yuden NR3015T100M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1320 | Buy Now |
DISTI #
587-1650-1-ND
|
DigiKey | FIXED IND 10UH 710MA 276MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
240831 In Stock |
|
$0.1131 / $0.3200 | Buy Now |
DISTI #
NR3015T100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 710 mA, Shielded, 700 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: NR3015T100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1264 / $0.1424 | Buy Now |
DISTI #
963-NR3015T100M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD3030QKT100M NEWER VERSION 963-NRS3015T100MNGH RoHS: Compliant | 36987 |
|
$0.1130 / $0.3200 | Buy Now |
|
Future Electronics | NR Series 10 uH ±20% 0.7 A 230 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1100 / $0.1190 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.71A 0.276Ohm DCR 1212 T/R RoHS: Compliant |
27485 In Stock |
|
$0.1125 / $0.1334 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1712 / $0.8560 | Buy Now | |
DISTI #
NR3015T100M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSXBD3030QKT100M NEWER VERSION 963-NRS3015T100MNGH pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1120 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR3015T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR3015T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.276 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NR3015T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR3015T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD3030QKT100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP | TAIYO YUDEN | NR3015T100M vs LSXBD3030QKT100M |