Part Details for NRAS1121-0.30A-AD by IDEC Corporation
Overview of NRAS1121-0.30A-AD by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRAS1121-0.30A-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7153
|
Newark | 300Ma Cd Cb 1Pole W/Alarm Cont Rohs Compliant: Yes |Idec NRAS1121-0.30A-AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6700 / $29.7600 | Buy Now |
DISTI #
1885-NRAS1121-0.30A-AD-ND
|
DigiKey | 300MA CD CB 1POLE W/ALARM CONT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4000 / $24.3600 | Buy Now |
DISTI #
000000000003412881
|
Sager | Circuit Breakers 300mA CD CB 1POLE W/ALARM CONT Min Qty: 1 | 0 |
|
$20.9500 / $25.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.4000 / $24.3600 | Buy Now |