Part Details for NRB-KQ820M450V12.5X45F by NIC Components Corp
Overview of NRB-KQ820M450V12.5X45F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRB-KQ820M450V12.5X45F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRB-KQ820M450V12.5
|
Avnet Americas | CAP ALUM 82UF 450VDC 20% 12.5 X 45 RDL - Bulk (Alt: NRB-KQ820M450V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9926 / $1.1096 | Buy Now |
DISTI #
NRB-KQ820M450V12.5
|
Avnet Americas | CAP ALUM 82UF 450VDC 20% 12.5 X 45 RDL - Bulk (Alt: NRB-KQ820M450V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9926 / $1.1096 | Buy Now |
Part Details for NRB-KQ820M450V12.5X45F
NRB-KQ820M450V12.5X45F CAD Models
NRB-KQ820M450V12.5X45F Part Data Attributes:
|
NRB-KQ820M450V12.5X45F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-KQ820M450V12.5X45F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4050 mΩ | |
Leakage Current | 0.5763 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-KQ820M450V12.5X45F
This table gives cross-reference parts and alternative options found for NRB-KQ820M450V12.5X45F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-KQ820M450V12.5X45F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450QXW82MEFRG412.5X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | Rubycon Corporation | NRB-KQ820M450V12.5X45F vs 450QXW82MEFRG412.5X45 |
NRB-KQ820M450V12.5X45TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-KQ820M450V12.5X45F vs NRB-KQ820M450V12.5X45TBF |