Part Details for NRB-XY680M420V14.5X31.5F by NIC Components Corp
Overview of NRB-XY680M420V14.5X31.5F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XY680M420V14.5X31.5F
NRB-XY680M420V14.5X31.5F CAD Models
NRB-XY680M420V14.5X31.5F Part Data Attributes
|
NRB-XY680M420V14.5X31.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XY680M420V14.5X31.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4880 mΩ | |
Leakage Current | 0.506991124 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 520 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XY680M420V14.5X31.5F
This table gives cross-reference parts and alternative options found for NRB-XY680M420V14.5X31.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XY680M420V14.5X31.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420CXW68MEFRCE14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | NRB-XY680M420V14.5X31.5F vs 420CXW68MEFRCE14.5X31.5 |
420CXW68MEFRKC14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | NRB-XY680M420V14.5X31.5F vs 420CXW68MEFRKC14.5X31.5 |
420CXW68MEFRCA14.5X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | NRB-XY680M420V14.5X31.5F vs 420CXW68MEFRCA14.5X31.5 |