Part Details for NRBG103F4595B3J (ALTERNATE: NRBG103F4595B3J) by Eaton Electronics
Overview of NRBG103F4595B3J (ALTERNATE: NRBG103F4595B3J) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBG103F4595B3J (ALTERNATE: NRBG103F4595B3J)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74087697
|
RS | NRBG, NTC, 1K , 4595K | Eaton Electronics NRBG103F4595B3J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |