Part Details for NRBG593J3820B2J by Eaton Bussmann
Overview of NRBG593J3820B2J by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBG593J3820B2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2648
|
Newark | Ntc Thermistor, 50.61Kohm, Radial Lead, Zero Power Resistance At 25°C:50.61Kohm, Product Range:Nrbg Series, Thermistor Mounting:Through Hole, Beta Value (K):3820K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Eaton Bussmann NRBG593J3820B2J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
DISTI #
283-NRBG593J3820B2J-ND
|
DigiKey | NTC 5.91K 3820K BETA 25/85 5% Min Qty: 4000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4766 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3490 / $0.7300 | Buy Now | |
DISTI #
000000000006369788
|
Sager | NTC Thermistors Single ended, Glass NTC, 5.91K ohm, 3820 B | 0 |
|
Buy Now |