Part Details for NRC04F1020TRF by NIC Components Corp
Overview of NRC04F1020TRF by NIC Components Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1020TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH5449
|
Newark | Res, 102R, 1%, 0.063W, 0402, Thick Film, Resistance:102Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04F1020TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
07AH9873
|
Newark | Res, 102R, 1%, 0.063W, 0402, Thick Film, Resistance:102Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Nic Components NRC04F1020TRF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F1020TRF
|
Avnet Americas | Res Thick Film 0402 102 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1020TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
V79:2366_23280158
|
Arrow Electronics | Res Thick Film 0402 102 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 Date Code: 1313 | Americas - 5000 |
|
Buy Now | |
DISTI #
V72:2272_16244633
|
Arrow Electronics | Res Thick Film 0402 102 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1313 Container: Cut Strips | Americas - 3499 |
|
$0.0010 / $0.0028 | Buy Now |
|
Future Electronics | SMD Chip Resistor, 0402 [1005 Metric], 102 ohm, NRC Series, 50 V, Thick Film RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
20900378
|
Verical | Res Thick Film 0402 102 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0017 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for NRC04F1020TRF
NRC04F1020TRF CAD Models
NRC04F1020TRF Part Data Attributes:
|
NRC04F1020TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1020TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1020TRF
This table gives cross-reference parts and alternative options found for NRC04F1020TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1020TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021020FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1020TRF vs RTT021020FBA |
CR0402FF1020G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC04F1020TRF vs CR0402FF1020G |
RTT021020FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1020TRF vs RTT021020FH5 |
ADF0402102R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1020TRF vs ADF0402102R1%100PPM/KNP20 |
CDP0402102R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1020TRF vs CDP0402102R1%100PPM/KNP10 |
RMH04FT1020 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F1020TRF vs RMH04FT1020 |
RTT021020FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1020TRF vs RTT021020FH3 |
CDF0402102R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1020TRF vs CDF0402102R1%100PPM/KNP5 |
RMEF0402FT102R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1020TRF vs RMEF0402FT102R |
RC0402F1020 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 102ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | NRC04F1020TRF vs RC0402F1020 |