Part Details for NRC04F1272TRF by NIC Components Corp
Overview of NRC04F1272TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1272TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC04F1272TRF
|
Avnet Americas | Res Thick Film 0402 12.7K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1272TRF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000160000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
|
Future Electronics | NRC Series 0402 12.7 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
NRC04F1272TRF
|
Avnet Americas | Res Thick Film 0402 12.7K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1272TRF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000160000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
NRC04F1272TRF
|
Avnet Americas | Res Thick Film 0402 12.7K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1272TRF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000160000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
Part Details for NRC04F1272TRF
NRC04F1272TRF CAD Models
NRC04F1272TRF Part Data Attributes
|
NRC04F1272TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1272TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1272TRF
This table gives cross-reference parts and alternative options found for NRC04F1272TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1272TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-1272-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F1272TRF vs CPW10-1272-FY |
CDP040212K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F1272TRF vs CDP040212K71%100PPM/KNS |
RMEF0402FT12K7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1272TRF vs RMEF0402FT12K7 |
CR10-1272-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F1272TRF vs CR10-1272-FK |
RTT021272FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1272TRF vs RTT021272FH3 |
RTT021272FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1272TRF vs RTT021272FH2 |
RMF04FT1272 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F1272TRF vs RMF04FT1272 |
CR0402FF1272G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC04F1272TRF vs CR0402FF1272G |
CPW10-1272-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F1272TRF vs CPW10-1272-FK |
RC0402F1272 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | NRC04F1272TRF vs RC0402F1272 |