Part Details for NRC04F3571TRF by NIC Components Corp
Overview of NRC04F3571TRF by NIC Components Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F3571TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7652
|
Newark | Res, 3K57, 1%, 0.063W, 0402, Thick Film, Resistance:3.57Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F3571TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 69800 |
|
$0.0050 / $0.0440 | Buy Now |
DISTI #
08AH2763
|
Newark | Res, 3K57, 1%, 0.063W, 0402, Thick Film, Resistance:3.57Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC04F3571TRF Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
NRC04F3571TRF
|
Avnet Americas | SMD Chip Resistor, 3.57 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC04F3571TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
08AH7652
|
Avnet Americas | SMD Chip Resistor, 3.57 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 08AH7652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 69800 Partner Stock |
|
$0.0070 / $0.0440 | Buy Now |
DISTI #
V36:1790_16244730
|
Arrow Electronics | Res Thick Film 0402 3.57K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2206 | Americas - 100000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
V72:2272_16244730
|
Arrow Electronics | Res Thick Film 0402 3.57K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2022 Container: Cut Strips | Americas - 8425 |
|
$0.0044 / $0.0303 | Buy Now |
|
Future Electronics | NRC Series 0402 3.57 kOhm 0.063 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
65660351
|
Verical | Res Thick Film 0402 3.57K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2206 | Americas - 100000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
58297587
|
Verical | Res Thick Film 0402 3.57K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 1 | Americas - 69800 |
|
$0.0013 | Buy Now |
DISTI #
16279583
|
Verical | Res Thick Film 0402 3.57K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0017 | Buy Now |
Part Details for NRC04F3571TRF
NRC04F3571TRF CAD Models
NRC04F3571TRF Part Data Attributes:
|
NRC04F3571TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F3571TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F3571TRF
This table gives cross-reference parts and alternative options found for NRC04F3571TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F3571TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0402R3571F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | NRC04F3571TRF vs TFA0402R3571F-T10 |
RTT023571FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F3571TRF vs RTT023571FBA |
CR10-3571-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F3571TRF vs CR10-3571-FK |
RMF04FT3571 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | NRC04F3571TRF vs RMF04FT3571 |
RTT023571FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F3571TRF vs RTT023571FH3 |
CR0402-FX-3571GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | NRC04F3571TRF vs CR0402-FX-3571GPF |
AF0402FR-7D3K57L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | NRC04F3571TRF vs AF0402FR-7D3K57L |
CRCW04023K57FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC04F3571TRF vs CRCW04023K57FKEDC |
CDP04023K571%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | NRC04F3571TRF vs CDP04023K571%100PPM/KNS |