Part Details for NRC100F2003TRF by NIC Components Corp
Overview of NRC100F2003TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC100F2003TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH9506
|
Newark | Res, 200K, 1%, 1W, 2512, Thick Film, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Series Rohs Compliant: Yes |Nic Components NRC100F2003TRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08AH1492
|
Newark | Res, 200K, 1%, 1W, 2512, Thick Film, Resistance:200Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Nrc Series Rohs Compliant: Yes |Nic Components NRC100F2003TRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC100F2003TRF
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC100F2003TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
DISTI #
NRC100F2003TRF
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC100F2003TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
DISTI #
NRC100F2003TRF
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: NRC100F2003TRF) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NRC100F2003TRF
NRC100F2003TRF CAD Models
NRC100F2003TRF Part Data Attributes:
|
NRC100F2003TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100F2003TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC100F2003TRF
This table gives cross-reference parts and alternative options found for NRC100F2003TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F2003TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2512FT200K | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NRC100F2003TRF vs RMEF2512FT200K |