Part Details for NRC100F3571TRF by NIC Components Corp
Overview of NRC100F3571TRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC100F3571TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC100F3571TRF
|
Avnet Americas | Res Thick Film 2512 3.57K Ohm 1% 1W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC100F3571TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0280 | Buy Now |
DISTI #
NRC100F3571TRF
|
Avnet Americas | Res Thick Film 2512 3.57K Ohm 1% 1W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: NRC100F3571TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0305 / $0.0341 | Buy Now |
Part Details for NRC100F3571TRF
NRC100F3571TRF CAD Models
NRC100F3571TRF Part Data Attributes:
|
NRC100F3571TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC100F3571TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC100F3571TRF
This table gives cross-reference parts and alternative options found for NRC100F3571TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC100F3571TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K3571FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRC100F3571TRF vs RC12K3571FBG |
CR2512-1W-3571FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | NRC100F3571TRF vs CR2512-1W-3571FT-13 |
RK73H3ALTEB3571F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRC100F3571TRF vs RK73H3ALTEB3571F |
FCF25FP-3571-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | NRC100F3571TRF vs FCF25FP-3571-W |
RK73H3ATTEB3571F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRC100F3571TRF vs RK73H3ATTEB3571F |
RMF25FE3571 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | NRC100F3571TRF vs RMF25FE3571 |
RK73H3ALTED3571F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRC100F3571TRF vs RK73H3ALTED3571F |
RTT253571FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | NRC100F3571TRF vs RTT253571FTE |
RTT253571FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | NRC100F3571TRF vs RTT253571FE2 |
CR-12FL4--3K57- | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | NRC100F3571TRF vs CR-12FL4--3K57- |