Part Details for NRC10F4322TRF by NIC Components Corp
Overview of NRC10F4322TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F4322TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC10F4322TRF
|
Avnet Americas | Res Thick Film 0805 43.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F4322TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
V72:2272_16250036
|
Arrow Electronics | Res Thick Film 0805 43.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1910 Container: Cut Strips | Americas - 4949 |
|
$0.0022 / $0.0024 | Buy Now |
|
Future Electronics | NRC Series 0805 43.2 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0043 | Buy Now |
DISTI #
38403665
|
Verical | Res Thick Film 0805 43.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2174 Package Multiple: 1 Date Code: 1910 | Americas - 4949 |
|
$0.0022 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.0060 / $0.0180 | Buy Now |
Part Details for NRC10F4322TRF
NRC10F4322TRF CAD Models
NRC10F4322TRF Part Data Attributes
|
NRC10F4322TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F4322TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F4322TRF
This table gives cross-reference parts and alternative options found for NRC10F4322TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F4322TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805AFX-4322EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NRC10F4322TRF vs CR0805AFX-4322EAS |
CR0805F84322G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC10F4322TRF vs CR0805F84322G |
MC0805L6F4322SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | NRC10F4322TRF vs MC0805L6F4322SE |
232273414323L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | NRC10F4322TRF vs 232273414323L |
MC08054322FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F4322TRF vs MC08054322FB |
MC08054322FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F4322TRF vs MC08054322FT |
CR21-4322-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | NRC10F4322TRF vs CR21-4322-FK |
232273414323 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 43200ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NRC10F4322TRF vs 232273414323 |
RC0805FR-1343K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NRC10F4322TRF vs RC0805FR-1343K2 |
RTT054322FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | NRC10F4322TRF vs RTT054322FBA |