Part Details for NRC12F17R8TRF by NIC Components Corp
Overview of NRC12F17R8TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC12F17R8TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC12F17R8TRF
|
Avnet Americas | Res Thick Film 1206 17.8 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F17R8TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0050 | Buy Now |
|
Bristol Electronics | 3650 |
|
RFQ | ||
|
Quest Components | 2920 |
|
$0.0105 / $0.0525 | Buy Now | |
DISTI #
NRC12F17R8TRF
|
Avnet Americas | Res Thick Film 1206 17.8 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F17R8TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now |
DISTI #
NRC12F17R8TRF
|
Avnet Americas | Res Thick Film 1206 17.8 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC12F17R8TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now |
Part Details for NRC12F17R8TRF
NRC12F17R8TRF CAD Models
NRC12F17R8TRF Part Data Attributes
|
NRC12F17R8TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC12F17R8TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRC12F17R8TRF
This table gives cross-reference parts and alternative options found for NRC12F17R8TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC12F17R8TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2BTTDD17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC12F17R8TRF vs SG73S2BTTDD17R8F |
CRG1206F17R8 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | NRC12F17R8TRF vs CRG1206F17R8 |
PWR12F17R8TFO | Fixed Resistor, 0.3333W, 17.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRC12F17R8TRF vs PWR12F17R8TFO |
CRGCQ1206F17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | NRC12F17R8TRF vs CRGCQ1206F17R8 |
WCR1206LF-17R8-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NRC12F17R8TRF vs WCR1206LF-17R8-F-P-LT |
SG73P2BTTED17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.8ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NRC12F17R8TRF vs SG73P2BTTED17R8F |
HQ06S4F178JT4E | Fixed Resistor, 0.25W, 17.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NRC12F17R8TRF vs HQ06S4F178JT4E |