Part Details for NRCE154K4200B1KO by Eaton Bussmann
Overview of NRCE154K4200B1KO by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE154K4200B1KO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2112
|
Newark | Thermistor, Ntc, 4200K, 15 Kohm Rohs Compliant: Yes |Eaton Bussmann NRCE154K4200B1KO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1730 / $0.2630 | Buy Now |
DISTI #
283-NRCE154K4200B1KO-ND
|
DigiKey | THERMISTOR 15K OHM 4200 BETA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1985 In Stock |
|
$0.0984 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0730 / $0.1040 | Buy Now | |
DISTI #
000000000006421239
|
Sager | NTC Thermistors NRCE family, 15000 ohm, K Tol., O Lead, 4200 Beta, K Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |