Part Details for NRCPS06D1803TRQYF by NIC Components Corp
Overview of NRCPS06D1803TRQYF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS06D1803TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH5913
|
Newark | Res, 180K, Thick Film, 0.25W, 0603, Resistance:180Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Nrcps Seriesrohs Compliant: Yes |Nic Components NRCPS06D1803TRQYF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AH8936
|
Newark | Res, 180K, Thick Film, 0.25W, 0603, Resistance:180Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Nrcps Seriesrohs Compliant: Yes |Nic Components NRCPS06D1803TRQYF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NRCPS06D1803TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 180k Ohm 0.5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06D1803TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0417 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0363 | Buy Now |
DISTI #
NRCPS06D1803TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 180k Ohm 0.5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06D1803TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0417 | Buy Now |
DISTI #
NRCPS06D1803TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 180k Ohm 0.5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06D1803TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0417 | Buy Now |
Part Details for NRCPS06D1803TRQYF
NRCPS06D1803TRQYF CAD Models
NRCPS06D1803TRQYF Part Data Attributes
|
NRCPS06D1803TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06D1803TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06D1803TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06D1803TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06D1803TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP3D1803V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRCPS06D1803TRQYF vs ERJUP3D1803V |
RPCH16K184DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1803TRQYF vs RPCH16K184DB |
SG73P1JRTTD1803D | Fixed Resistor, 0.2W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D1803TRQYF vs SG73P1JRTTD1803D |
RBX16K184DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1803TRQYF vs RBX16K184DB |
NRCPS06D184TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NRCPS06D1803TRQYF vs NRCPS06D184TRQYF |
RMCH16K184DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1803TRQYF vs RMCH16K184DB |
RMCH16K184DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1803TRQYF vs RMCH16K184DTP |
RPGW16K184DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1803TRQYF vs RPGW16K184DB |
SG73S1JTBK1803D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 180000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | NRCPS06D1803TRQYF vs SG73S1JTBK1803D |
MK06S1803DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NRCPS06D1803TRQYF vs MK06S1803DTL |