Part Details for NRE-WY150M200V8X16TBSTF by NIC Components Corp
Overview of NRE-WY150M200V8X16TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-WY150M200V8X16TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-WY150M200V8X16
|
Avnet Americas | CAP ALUM 15UF 200VDC 20% 8 X 16 RDL - Ammo Pack (Alt: NRE-WY150M200V8X16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1808 / $0.1918 | Buy Now |
DISTI #
NRE-WY150M200V8X16
|
Avnet Americas | CAP ALUM 15UF 200VDC 20% 8 X 16 RDL - Ammo Pack (Alt: NRE-WY150M200V8X16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1808 / $0.1918 | Buy Now |
Part Details for NRE-WY150M200V8X16TBSTF
NRE-WY150M200V8X16TBSTF CAD Models
NRE-WY150M200V8X16TBSTF Part Data Attributes:
|
NRE-WY150M200V8X16TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-WY150M200V8X16TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16590 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRE-WY150M200V8X16TBSTF
This table gives cross-reference parts and alternative options found for NRE-WY150M200V8X16TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-WY150M200V8X16TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200RX3015MCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY150M200V8X16TBSTF vs 200RX3015MCC8X16 |
200RX3015MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY150M200V8X16TBSTF vs 200RX3015MKC8X16 |
200RX3015MCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY150M200V8X16TBSTF vs 200RX3015MCE8X16 |
200RX3015MCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY150M200V8X16TBSTF vs 200RX3015MCA8X16 |
200RX3015MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY150M200V8X16TBSTF vs 200RX3015MFA8X16 |