Part Details for NREHL562M6.3V12.5X35F by NIC Components Corp
Overview of NREHL562M6.3V12.5X35F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NREHL562M6.3V12.5X35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL562M6.3V12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 6.3 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HL562M6.3V12.5) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3639 / $0.4068 | Buy Now |
DISTI #
NRE-HL562M6.3V12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 6.3 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HL562M6.3V12.5) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3639 / $0.4068 | Buy Now |
Part Details for NREHL562M6.3V12.5X35F
NREHL562M6.3V12.5X35F CAD Models
NREHL562M6.3V12.5X35F Part Data Attributes:
|
NREHL562M6.3V12.5X35F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHL562M6.3V12.5X35F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3528 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2016 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHL562M6.3V12.5X35F
This table gives cross-reference parts and alternative options found for NREHL562M6.3V12.5X35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHL562M6.3V12.5X35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZL5600MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHL562M6.3V12.5X35F vs 6.3ZL5600MEFCKC12.5X35 |
6.3YXG5600MCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHL562M6.3V12.5X35F vs 6.3YXG5600MCE12.5X35 |
6.3YXH5600MCE12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NREHL562M6.3V12.5X35F vs 6.3YXH5600MCE12.5X35 |
EKY-6R3EFM562MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NREHL562M6.3V12.5X35F vs EKY-6R3EFM562MK35S |
6.3YXG5600MEFCRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, | Rubycon Corporation | NREHL562M6.3V12.5X35F vs 6.3YXG5600MEFCRI12.5X35 |
6.3YXG5600MEFCCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHL562M6.3V12.5X35F vs 6.3YXG5600MEFCCC12.5X35 |
6.3YXG5600MEFCCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHL562M6.3V12.5X35F vs 6.3YXG5600MEFCCE12.5X35 |
6.3YXH5600MCA12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NREHL562M6.3V12.5X35F vs 6.3YXH5600MCA12.5X35 |
EKY-6R3EFC562MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NREHL562M6.3V12.5X35F vs EKY-6R3EFC562MK35S |
EKZE6R3EFM562MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NREHL562M6.3V12.5X35F vs EKZE6R3EFM562MK35S |