-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom IC, PQCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF24AP2-8CHQ32-T-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5281 In Stock |
|
$3.7250 / $4.2700 | Buy Now |
DISTI #
NRF24AP2-8CHQ32-T
|
Avnet Americas | RF ISM Transceiver GFSK 3V 32-Pin QFN EP Tray - Trays (Alt: NRF24AP2-8CHQ32-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.5200 / $3.7200 | Buy Now |
DISTI #
949-NRF24AP28CH32T
|
Mouser Electronics | RF Transceiver SNGL-CHP ANT SOL W/8-CH RoHS: Compliant | 1470 |
|
$3.7200 / $4.2700 | Buy Now |
DISTI #
NRF24AP2-8CHQ32-T
|
Avnet Silica | RF ISM Transceiver GFSK 3V 32-Pin QFN EP Tray (Alt: NRF24AP2-8CHQ32-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RF TXRX ISM>, 1GHZ 32-VFQFN | 17700 |
|
RFQ | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX ISM>1GHZ 2.4GHz VQFN32 | 0 |
|
$6.4254 / $7.0679 | RFQ |
|
Perfect Parts Corporation | 547 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF24AP2-8CHQ32-T
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24AP2-8CHQ32-T
Nordic Semiconductor
Telecom IC, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |