Part Details for NRF24AP2-USBQ32-R by Nordic Semiconductor
Overview of NRF24AP2-USBQ32-R by Nordic Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRF24AP2-USBQ32-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24AP2-USBQ32-R-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 32QFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0250 | Buy Now |
|
Ameya Holding Limited | 677 |
|
RFQ | ||
|
Chip1Cloud | IC RF TXRX ISM>, 1GHZ 32-VFQFN | 3000 |
|
RFQ | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX ISM>1GHZ 2.4GHz VQFN32 | 0 |
|
$6.9435 / $7.6379 | RFQ |
Part Details for NRF24AP2-USBQ32-R
NRF24AP2-USBQ32-R CAD Models
NRF24AP2-USBQ32-R Part Data Attributes:
|
NRF24AP2-USBQ32-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24AP2-USBQ32-R
Nordic Semiconductor
Telecom IC, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-PQCC-N32 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |