Part Details for NRF24LE1-F16Q32-R by Nordic Semiconductor
Overview of NRF24LE1-F16Q32-R by Nordic Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF24LE1-F16Q32-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24LE1-F16Q32-R-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 32QFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4750 | Buy Now |
DISTI #
NRF24LE1-F16Q32-R
|
Avnet Americas | RF Transceiver GFSK 3V 32 QFN EP T/R - Tape and Reel (Alt: NRF24LE1-F16Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1000 / $3.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 450 |
|
$2.9389 / $7.1680 | Buy Now |
|
Quest Components | 360 |
|
$4.1600 / $9.6000 | Buy Now | |
DISTI #
NRF24LE1-F16Q32-R
|
Avnet Asia | RF Transceiver GFSK 3V 32 QFN EP T/R (Alt: NRF24LE1-F16Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM>, 1GHZ 32-VFQFN | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2Mbps General-purposeISM>1GHz 2.4GHz I2C,JTAG,SPI,UART QFN-32-EP(5x5) RF Transceiver ICs ROHS | 2652 |
|
$2.4071 / $3.6222 | Buy Now |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz VQFN32 | 0 |
|
$6.0108 / $6.6119 | RFQ |
|
Sense Electronic Company Limited | QFN32 | 4000 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU ISM>1GHZ 32-VFQFN | 35500 |
|
$1.9410 / $2.9110 | Buy Now |