Part Details for NRF24LE1-F16Q32-T by Nordic Semiconductor
Overview of NRF24LE1-F16Q32-T by Nordic Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF24LE1-F16Q32-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF24LE1-F16Q32-T-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1658 In Stock |
|
$3.4750 / $3.9600 | Buy Now |
DISTI #
NRF24LE1-F16Q32-T
|
Avnet Americas | RF Transceiver GFSK 3V 32 QFN EP Tray - Trays (Alt: NRF24LE1-F16Q32-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1000 / $3.4800 | Buy Now |
DISTI #
NRF24LE1-F16Q32-T
|
Avnet Silica | RF Transceiver GFSK 3V 32 QFN EP Tray (Alt: NRF24LE1-F16Q32-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RF TXRX+MCU ISM>, 1GHZ 32-VFQFN | 2400 |
|
RFQ | |
|
New Advantage Corporation | QFN 32/I�/Ultra-low Power Wireless System On-Chip RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$5.3900 | Buy Now |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz VQFN32 | 0 |
|
$6.0108 / $6.6119 | RFQ |