Part Details for NRF24LU1P-F16Q32-R by Nordic Semiconductor
Overview of NRF24LU1P-F16Q32-R by Nordic Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NRF24LU1P-F16Q32-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF24LU1P-F16Q32-R-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 32QFN Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4750 | Buy Now |
DISTI #
NRF24LU1P-F16Q32-R
|
Avnet Americas | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R - Tape and Reel (Alt: NRF24LU1P-F16Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1000 / $3.4800 | Buy Now |
DISTI #
NRF24LU1P-F16Q32-R
|
Avnet Americas | NORNRF24LU1P-F16Q32-R7 2.4 GHZ RF TRANSC - Tape and Reel (Alt: NRF24LU1P-F16Q32-R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.1000 / $3.4800 | Buy Now |
DISTI #
NRF24LU1P-F16Q32-R
|
Avnet Asia | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R (Alt: NRF24LU1P-F16Q32-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM>, 1GHZ 32-VFQFN | 3810 |
|
RFQ | |
|
Ozdisan Elektronik | BLUETOOTH IC RF TXRX+MCU ISM>1GHZ 2.4GHz VQFN32 | 0 |
|
$6.0108 / $6.6119 | RFQ |
Part Details for NRF24LU1P-F16Q32-R
NRF24LU1P-F16Q32-R CAD Models
NRF24LU1P-F16Q32-R Part Data Attributes:
|
NRF24LU1P-F16Q32-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24LU1P-F16Q32-R
Nordic Semiconductor
Line Driver/Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor |