-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRF51822-QFAA-R-ND
|
DigiKey | IC RF TXRX BLE 48QFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.4750 | Buy Now |
DISTI #
NRF51822-QFAA-R
|
Avnet Americas | MPU RISC 32-Bit 4.2V 48-Pin QFN T/R - Tape and Reel (Alt: NRF51822-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8800 / $2.4600 | Buy Now |
DISTI #
V72:2272_07444127
|
Arrow Electronics | Bluetooth SMART SOC 2Mbps 3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1148 |
|
$2.5390 / $2.7980 | Buy Now |
DISTI #
63203784
|
Verical | Bluetooth SMART SOC 2Mbps 3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2230 | Americas - 1148 |
|
$2.5390 / $2.7980 | Buy Now |
|
Ameya Holding Limited | BLE-SOC rev3 16ram256flash RoHSconf | 3047 |
|
RFQ | |
DISTI #
RFMCU1065
|
Rutronik | BLE-SOC rev3 16ram256flash RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.9700 | Buy Now |
DISTI #
NRF51822-QFAA-R
|
Avnet Asia | MPU RISC 32-Bit 4.2V 48-Pin QFN T/R (Alt: NRF51822-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51822-QFAA-R
|
Avnet Silica | MPU RISC 32-Bit 4.2V 48-Pin QFN T/R (Alt: NRF51822-QFAA-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RF TXRX+MCU BLUETOOTH 48VFQFN | 5400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | QFN-48-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 390 |
|
$2.2060 / $4.4031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF51822-QFAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-QFAA-R
Nordic Semiconductor
Telecom Circuit, 1-Func, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |