Part Details for NRF52820-QDAA-R7 by Nordic Semiconductor
Overview of NRF52820-QDAA-R7 by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF52820-QDAA-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1676
|
Newark | Rf Transceiver, Bluetooth, 2.5Ghz Rohs Compliant: Yes |Nordic Semiconductor NRF52820-QDAA-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2214 |
|
$2.1300 / $4.0400 | Buy Now |
DISTI #
4823-NRF52820-QDAA-R7CT-ND
|
DigiKey | BLUETOOTH 5.3 SOC WITH BUILT-IN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1878 In Stock |
|
$1.9100 / $2.8200 | Buy Now |
DISTI #
NRF52820-QDAA-R7
|
Avnet Americas | Bluetooth 5.2 SoC 1.7V to 5.5V 12Mbps 40-Pin QFN T/R - Tape and Reel (Alt: NRF52820-QDAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $2.4100 | Buy Now |
DISTI #
949-NRF52820-QDAA-R7
|
Mouser Electronics | RF System on a Chip - SoC nRF52820-QDAA QFN 40L 5x5 RoHS: Compliant | 1330 |
|
$1.8700 / $2.8200 | Buy Now |
DISTI #
NRF52820-QDAA-R7
|
Avnet Americas | Bluetooth 5.2 SoC 1.7V to 5.5V 12Mbps 40-Pin QFN T/R - Tape and Reel (Alt: NRF52820-QDAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $2.4100 | Buy Now |
DISTI #
NRF52820-QDAA-R7
|
Avnet Americas | Bluetooth 5.2 SoC 1.7V to 5.5V 12Mbps 40-Pin QFN T/R - Tape and Reel (Alt: NRF52820-QDAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $2.4100 | Buy Now |
DISTI #
NRF52820-QDAA-R7
|
Avnet Asia | Bluetooth 5.2 SoC 1.7V to 5.5V 12Mbps 40-Pin QFN T/R (Alt: NRF52820-QDAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52820-QDAA-R7
|
Avnet Silica | Bluetooth 5.2 SoC 1.7V to 5.5V 12Mbps 40-Pin QFN T/R (Alt: NRF52820-QDAA-R7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3407384
|
element14 Asia-Pacific | RF TRANSCEIVER, BLUETOOTH, 2.5GHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2149 |
|
$2.2173 / $4.0749 | Buy Now |
DISTI #
3407384RL
|
element14 Asia-Pacific | RF TRANSCEIVER, BLUETOOTH, 2.5GHZ RoHS: Compliant Min Qty: 100 Container: Reel | 2149 |
|
$2.2173 / $2.9956 | Buy Now |
Part Details for NRF52820-QDAA-R7
NRF52820-QDAA-R7 CAD Models
NRF52820-QDAA-R7 Part Data Attributes
|
NRF52820-QDAA-R7
Nordic Semiconductor
Buy Now
|
Compare Parts:
NRF52820-QDAA-R7
Nordic Semiconductor
|
Samacsys Manufacturer | Nordic Semiconductor |