-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF8001-R2Q32-T-ND
|
DigiKey | IC RF TXRX BLE 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5183 In Stock |
|
$2.2750 / $2.7600 | Buy Now |
DISTI #
NRF8001-R2Q32-T
|
Avnet Americas | Bluetooth Class II 1.9V to 3.6V 1Mbps 32-Pin QFN EP Tray - Tape and Reel (Alt: NRF8001-R2Q32-T) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $2.2800 | Buy Now |
DISTI #
949-NRF8001-R2Q32-T
|
Mouser Electronics | RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAVE CONNCTIVTY-CHP RoHS: Compliant | 1024 |
|
$2.2700 / $2.7600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 642 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 80 |
|
$3.3855 / $5.4900 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 44 |
|
$3.6600 / $5.4900 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 112 |
|
$3.8850 / $6.3000 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 513 |
|
$3.7350 / $7.4700 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 531 |
|
$5.1195 / $10.2390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF8001-R2Q32-T
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF8001-R2Q32-T
Nordic Semiconductor
Telecom Circuit, 1-Func, 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |