Part Details for NRF9161-LACA-R by Nordic Semiconductor
Overview of NRF9161-LACA-R by Nordic Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF9161-LACA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4645
|
Newark | Low Power Sip, 2.2Ghz, 5.5V Rohs Compliant: Yes |Nordic Semiconductor NRF9161-LACA-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$19.4400 / $28.0800 | Buy Now |
DISTI #
4823-NRF9161-LACA-RCT-ND
|
DigiKey | IC RF TXRX+MCU CELL LTE-M/NB-IOT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2493 In Stock |
|
$17.4473 / $27.0000 | Buy Now |
DISTI #
NRF9161-LACA-R
|
Avnet Americas | SiP (System-in-Package) for LTE-M, NB-IoT, GNSS and DECT NR+ - Tape and Reel (Alt: NRF9161-LACA-R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$13.4700 / $15.2400 | Buy Now |
DISTI #
949-NRF9161-LACA-R
|
Mouser Electronics | Multiprotocol Modules SiP (System-in-Package) for LTE-M, NB-IoT, GNSS and DECT NR+. RoHS: Compliant | 4949 |
|
$19.8800 / $26.7400 | Buy Now |
DISTI #
NRF9161-LACA-R
|
Avnet Silica | SiP (System-in-Package) for LTE-M, NB-IoT, GNSS and DECT NR+ (Alt: NRF9161-LACA-R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Symmetry Electronics | Low power SiP with integrated LTE-M/NB-IoT with GNSS and DECT NR+ modem Min Qty: 1 | In Stock |
|
$18.9500 / $24.8400 | Buy Now |